SMC Pneumatic Guided Cylinder - MXH16-50Z 16mm Bore, MXH Series, 50 mm Double Acting Acting
- RS Stock No.:
- 368-215
- Mfr. Part No.:
- MXH16-50Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP40,685.00
(exc. VAT)
PHP45,567.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,685.00 |
*price indicative
- RS Stock No.:
- 368-215
- Mfr. Part No.:
- MXH16-50Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXH | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Weight | 0.99lb | |
| Stroke Length | 50mm | |
| Model Number | MXH16-50Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXH | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Weight 0.99lb | ||
Stroke Length 50mm | ||
Model Number MXH16-50Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide unit offers an innovative approach to linear guiding systems, ensuring precise motion control and outstanding durability for various applications. Designed with an endless track linear guide, this model excels in providing superior rigidity and non-rotating accuracy, making it ideal for tasks that require high precision. The compact design optimises space without compromising performance, thus enhancing the efficiency of your machinery. With a standard stroke length of 50 mm, this model perfectly balances robust functionality with a minimal footprint, allowing for seamless integration into diverse setups. Whether you're automating production lines or constructing customised machinery, this product stands out as a reliable component, equipped to meet the exacting demands of modern manufacturing environments.
Incorporates fluororubber seals for enhanced durability
Supports varied configurations with multiple mounting orientations
Equipped with auto switches for precise control and operation
Longer stroke lengths can accommodate dynamic tasks with ease
Engineered for low drag friction, facilitating smooth operation
Robust aluminium construction ensures longevity in heavy use
Allows for easy installation and accessible maintenance procedures
Related links
- SMC Pneumatic Guided Cylinder - MXH16-40Z 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH16-5Z 16mm Bore 5 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH16-30Z 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MXH16-15Z 16mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 60 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 10 mm Double Acting Acting
- SMC Guide Cylinder - 16mm Bore 25 mm Double Acting Acting
