SMC Pneumatic Guided Cylinder - MXH10-60Z 10mm Bore, MXH Series, 60 mm Double Acting Acting

Subtotal (1 unit)*

PHP33,211.34

(exc. VAT)

PHP37,196.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 19, 2026
  • Plus 2 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,211.34

*price indicative

RS Stock No.:
370-377
Mfr. Part No.:
MXH10-60Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

10mm

Series

MXH

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Cushioning at Both Ends

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Guide Type

Linear

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Weight

0.65lb

Stroke Length

60mm

Model Number

MXH10-60Z

COO (Country of Origin):
JP
The SMC compact slide MXH series offers exceptional performance for precision applications, exemplifying reliability and innovation in pneumatic technology. Featuring an endless track linear guide, this model delivers unparalleled rigidity and non-rotating accuracy, making it ideal for tasks requiring meticulous positioning. With a robust design and advanced engineering, the MXH series enhances efficiency through its ability to accommodate both low-speed and high-speed operations. The cylinder's flexible mounting options enable seamless integration into diverse machinery setups, providing manufacturers with versatility and adaptability. Its remarkable load handling capability and long stroke lengths contribute to optimal operational performance, ensuring tailored solutions for varying industrial needs. Elevate your automation projects with this advanced, efficient pneumatic component, designed to stand the test of time.

Endless track linear guide ensures high stability and precision

Long stroke lengths of up to 60 mm standard for improved application flexibility

Low-speed operation option available, catering to sensitive processes

Multiple mounting orientations enhance adaptability to equipment layouts

Allowable moments significantly exceed those of previous series, improving overall effectiveness

Non-lubricated design promotes low maintenance and operational efficiency

Integrated auto switches provide enhanced performance in automated systems

Robust construction materials ensure longevity and consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy