SMC Pneumatic Compact Cylinder - MXH10-40Z 10mm Bore, MXH Series, 40 mm Double Acting Acting
- RS Stock No.:
- 389-310
- Mfr. Part No.:
- MXH10-40Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP33,500.10
(exc. VAT)
PHP37,520.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,500.10 |
*price indicative
- RS Stock No.:
- 389-310
- Mfr. Part No.:
- MXH10-40Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 10mm | |
| Series | MXH | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 70°C | |
| Weight | 0.56lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 40mm | |
| Model Number | MXH10-40Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 10mm | ||
Series MXH | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 70°C | ||
Weight 0.56lb | ||
Standards/Approvals RoHS | ||
Stroke Length 40mm | ||
Model Number MXH10-40Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide cylinder combines advanced engineering with robust features, making it an ideal solution for precise linear motion applications. Designed for versatility, this model offers excellent rigidity and a non-rotating accuracy due to its unique endless track linear guide system. With the capability of handling longer strokes and higher loads, it adapts seamlessly across various mounting orientations. Whether for automatic machinery or sophisticated assembly lines, this cylinder enhances operational efficiency while ensuring superior performance under differing environmental conditions. Equipped with adaptable auto switch options, it provides greater convenience and flexibility for integration into existing systems.
Endless track guide provides exceptional linearity and rigidity
Suitable for a range of mounting positions, enhancing installation flexibility
Auto switch compatibility allows for immediate integration into automated systems
Offers improved moment tolerance, significantly greater than earlier models
Built to operate efficiently in varied environments, supporting non-freezing conditions
Designed for easy adjustments with minimal backlash, ensuring precise positioning
Provides low maintenance requirements, thanks to its non-lubricated design
Lightweight yet durable construction to facilitate ease of handling
Options for customisation with made-to-order seals and configurations
Guaranteed longevity and reliability to meet rigorous operational demands
Related links
- SMC Pneumatic Compact Cylinder - MXH10-5Z 10mm Bore 5 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MXH10-50Z 10mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MXH10-15Z 10mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH10-60Z 10mm Bore 60 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MXH-Z 10mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH16-40Z 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 40 mm Double Acting Acting
- SMC Guide Cylinder - 6mm Bore 40 mm Double Acting Acting
