SMC Pneumatic Compact Cylinder - MGPM50TF-75Z 50mm Bore, MGP Series, 75 mm Double Acting Acting
- RS Stock No.:
- 389-302
- Mfr. Part No.:
- MGPM50TF-75Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP45,123.11
(exc. VAT)
PHP50,537.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,123.11 |
*price indicative
- RS Stock No.:
- 389-302
- Mfr. Part No.:
- MGPM50TF-75Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 50mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Standard | G | |
| Rod Type | Single | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 4.13kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 75mm | |
| Model Number | MGPM50TF-75Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 50mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Top Mount, Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Standard G | ||
Rod Type Single | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 4.13kg | ||
Standards/Approvals RoHS | ||
Stroke Length 75mm | ||
Model Number MGPM50TF-75Z | ||
SMC MGP Series Compact Guide Cylinder, 50mm Bore size, 75mm Stroke Length - MGPM50TF-75Z
This Compact guide cylinder is a guided pneumatic actuator designed for precise linear motion in industrial systems. It combines guided stability with controlled double-acting operation to support lateral loads and accurate positioning in automation, electronics, electrical and mechanical settings. The unit is suited to installations requiring Compact guidance and integrated cushioning for repeatable strokes.
Features and Benefits:
• 1 MPa maximum operating pressure delivers robust actuation force
• 500 mm/s maximum piston speed allows Rapid cycle rates
• -10°C to 60°C operating range supports varied ambient conditions
• Slide-bearing guide type provides smooth lateral load handling
• Rubber bumper cushioning at both ends reduces impact and noise
• Top, side and bottom mount options enable flexible installation
• 500 mm/s maximum piston speed allows Rapid cycle rates
• -10°C to 60°C operating range supports varied ambient conditions
• Slide-bearing guide type provides smooth lateral load handling
• Rubber bumper cushioning at both ends reduces impact and noise
• Top, side and bottom mount options enable flexible installation
Applications
• Suitable for pick-and-place operations requiring guided travel
• Ideal for PCB handling where lateral stability is critical
• Used for end-of-line assembly stations needing Compact guidance
• Can be used for valve actuation with repeatable stroke control
• Used with tooling fixtures that demand multi-mount flexibility
• Ideal for PCB handling where lateral stability is critical
• Used for end-of-line assembly stations needing Compact guidance
• Can be used for valve actuation with repeatable stroke control
• Used with tooling fixtures that demand multi-mount flexibility
What material is the body constructed from and how does that affect installation?
The body is MADE from aluminium alloy which reduces mass for simpler mounting and less load on support structures.
What rod configuration should be expected for connection to tooling?
A single rod is provided with a G-thread standard allowing compatibility with common industrial fittings.
How much stroke is available and what does that mean for travel range?
The unit provides a 75mm stroke offering a defined travel distance for controlled linear tasks.
Are there approvals relevant to environmental considerations?
It complies with RoHS requirements, restricting certain hazardous substances in its components.
Related links
- SMC Pneumatic Compact Cylinder - MGPM50TF-200Z 50mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGP Series 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM50TF-50AZ 50mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM50TF-25AZ 50mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CDG1BN50-75Z 50mm Bore Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 50 mm Double Acting Acting
