SMC Pneumatic Guided Cylinder - MGPM50TF-25AZ 50mm Bore, MGP Series, 25 mm Double Acting Acting
- RS Stock No.:
- 368-598
- Mfr. Part No.:
- MGPM50TF-25AZ
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP45,641.89
(exc. VAT)
PHP51,118.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,641.89 |
*price indicative
- RS Stock No.:
- 368-598
- Mfr. Part No.:
- MGPM50TF-25AZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Single | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 3.27kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 25mm | |
| Model Number | MGPM50TF-25AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Top Mount, Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Minimum Operating Temperature -10°C | ||
Rod Type Single | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 3.27kg | ||
Standards/Approvals RoHS | ||
Stroke Length 25mm | ||
Model Number MGPM50TF-25AZ | ||
SMC MGP Series Compact Guide Cylinder, 50mm Bore size, 25mm Stroke Length - MGPM50TF-25AZ
This Compact guide cylinder is a guided pneumatic actuator designed for linear motion control in industrial systems. It provides dual-direction actuation with a guided rod for lateral load support, making it suitable for precision positioning tasks in automation and mechanical assemblies. The unit is constructed from lightweight aluminium alloy and incorporates a slide bearing to maintain alignment during operation.
Features and Benefits:
• Double-acting operation increases control over bidirectional movement
• Slide bearing guide reduces lateral play and improves accuracy
• Air cushioning minimises impact at end of stroke for smoother cycles
• Rated for 1 MPa enabling use in relatively high-pressure pneumatic systems
• Operating range from -10°C to 60°C allows varied environmental use
• Slide bearing guide reduces lateral play and improves accuracy
• Air cushioning minimises impact at end of stroke for smoother cycles
• Rated for 1 MPa enabling use in relatively high-pressure pneumatic systems
• Operating range from -10°C to 60°C allows varied environmental use
Applications
• Suitable for pick-and-place systems requiring guided linear travel
• Ideal for fixture actuation in assembly and testing rigs
• Used with gantry stages where Compact guided strokes are needed
• Can be used for panel alignment in electrical enclosure fabrication
• Ideal for fixture actuation in assembly and testing rigs
• Used with gantry stages where Compact guided strokes are needed
• Can be used for panel alignment in electrical enclosure fabrication
What mounting options are available for integration into machinery?
The cylinder supports top, bottom and side mounting methods to accommodate varied installation orientations and space constraints.
How does the rod Interface conform to industry fittings?
The piston rod uses a G thread standard which matches common metric threaded accessories for straightforward coupling.
What stroke length and bore size does it provide?
The unit offers a 25mm stroke coupled with a 50mm bore suited to short, forceful guided movements.
How heavy is the actuator for design considerations?
The component mass is 3.27 kg, useful when calculating moving mass for dynamic response and support requirements.
Are there limits to piston speed for reliable operation?
Maximum piston velocity is 500 mm/s
designs should keep speeds below this to maintain performance and life expectancy.
Related links
- SMC Pneumatic Guided Cylinder - MGPM50TF-50AZ 50mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPM50TF-75Z 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPM50TF-200Z 50mm Bore 200 mm Double Acting Acting
- SMC Guide Cylinder - 50mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGP Series 50mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL50TF-25AZ 50mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 150 mm Double Acting Acting
