SMC Pneumatic Compact Cylinder - MGPM50TF-200Z 50mm Bore, MGP Series, 200 mm Double Acting Acting
- RS Stock No.:
- 389-301
- Mfr. Part No.:
- MGPM50TF-200Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP54,483.04
(exc. VAT)
PHP61,021.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,483.04 |
*price indicative
- RS Stock No.:
- 389-301
- Mfr. Part No.:
- MGPM50TF-200Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 50mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | G | |
| Rod Type | Single | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 7.12kg | |
| Stroke Length | 200mm | |
| Model Number | MGPM50TF-200Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 50mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard G | ||
Rod Type Single | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 7.12kg | ||
Stroke Length 200mm | ||
Model Number MGPM50TF-200Z | ||
- COO (Country of Origin):
- CN
SMC MGP Series Compact Guide Cylinder, 50mm Bore size, 200mm Stroke Length - MGPM50TF-200Z
This Compact guide cylinder provides guided linear motion for industrial automation and mechanical systems, operating with a double-acting pneumatic mechanism. It combines a lightweight aluminium-alloy body with a guided slide bearing to maintain alignment under lateral loads, and is intended for use where controlled, bidirectional actuation is required in electronic and electrical assembly, machine tooling and automated handling equipment.
Features and Benefits:
• 1 MPa maximum pressure for robust force delivery
• 500 mm/s maximum piston speed for Rapid actuation
• Rubber bumpers on both ends to reduce impact
• Slide bearing guide for accurate lateral stability
• Bottom, side and TOP mounting options for installation flexibility
• Single-rod configuration with G-threaded rod for secure attachment
• 500 mm/s maximum piston speed for Rapid actuation
• Rubber bumpers on both ends to reduce impact
• Slide bearing guide for accurate lateral stability
• Bottom, side and TOP mounting options for installation flexibility
• Single-rod configuration with G-threaded rod for secure attachment
Applications
• Suitable for pick-and-place operations on assembly lines
• Ideal for component feed and positioning in electronics production
• Used with pneumatic actuators in electrical panel assembly
• Can be used for tool-change movements on Compact machining cells
• Ideal for component feed and positioning in electronics production
• Used with pneumatic actuators in electrical panel assembly
• Can be used for tool-change movements on Compact machining cells
What temperature range can it operate within?
It functions reliably between -10°C and 60°C, allowing use in typical workshop and factory environments.
How heavy is the unit for handling and mounting considerations?
The component mass is 7.116 kg, which informs bracket design and support requirements.
What stroke is available for linear travel?
The configured stroke length is 200mm to accommodate medium travel requirements.
Are there environmental or material restrictions to consider?
The cylinder complies with RoHS and uses aluminium-alloy construction, supporting installations sensitive to restricted substances.
Related links
- SMC Pneumatic Compact Cylinder - MGPM50TF-75Z 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPM12-200Z 12mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM50TF-50AZ 50mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM50TF-25AZ 50mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL50TF-200Z 50mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGP Series 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 150 mm Double Acting Acting
