SMC Pneumatic Guided Cylinder - MGPL32TF-50AZ 32mm Bore, MGPL Series, 50 mm Double Acting Acting
- RS Stock No.:
- 369-758
- Mfr. Part No.:
- MGPL32TF-50AZ
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP47,811.36
(exc. VAT)
PHP53,548.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,811.36 |
*price indicative
- RS Stock No.:
- 369-758
- Mfr. Part No.:
- MGPL32TF-50AZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGPL | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | G | |
| Guide Type | Linear | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 50mm | |
| Model Number | MGPL32TF-50AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGPL | ||
Action Type Double Acting | ||
Mount Type Top Mount, Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard G | ||
Guide Type Linear | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 2kg | ||
Standards/Approvals RoHS | ||
Stroke Length 50mm | ||
Model Number MGPL32TF-50AZ | ||
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.
Space saving
Auto switch capable
Higher load capability
Related links
- SMC Pneumatic Guided Cylinder - MGPL32TF-150AZ 32mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-75Z 32mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-75AZ 32mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL16-50AZ 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-50AZ 40mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL50TF-50AZ 50mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-50Z 40mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 50 mm Double Acting Acting
