SMC Pneumatic Guided Cylinder - MGPL32TF-75Z 32mm Bore, MGPL Series, 75 mm Double Acting Acting
- RS Stock No.:
- 368-875
- Mfr. Part No.:
- MGPL32TF-75Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP41,959.18
(exc. VAT)
PHP46,994.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,959.18 |
*price indicative
- RS Stock No.:
- 368-875
- Mfr. Part No.:
- MGPL32TF-75Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGPL | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Top Mount, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Guide Type | Linear | |
| Rod Type | Double Acting | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.97kg | |
| Stroke Length | 75mm | |
| Model Number | MGPL32TF-75Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGPL | ||
Action Type Double Acting | ||
Mount Type Bottom, Top Mount, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Guide Type Linear | ||
Rod Type Double Acting | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 1.97kg | ||
Stroke Length 75mm | ||
Model Number MGPL32TF-75Z | ||
SMC MGPL Series Compact Guide Cylinder, 32mm Bore size, 75mm Stroke Length - MGPL32TF-75Z
This Compact guide cylinder is a guided pneumatic actuator designed for precise linear motion in automated systems. It combines a guided rod arrangement with cushioning at both ends to control end-of-stroke impacts while operating across a typical industrial temperature range. The unit is suited to environments where guided, repeatable actuation is required and where space constraints favour a low-profile solution.
Features and Benefits:
• 32mm bore for robust force output and Compact footprint
• 75mm stroke enabling mid-range travel for positioning tasks
• Double-acting rod delivers powered extension and retraction
• Aluminium alloy body gives reduced mass for easier mounting
• Ball bushing guide maintains accurate lateral stability under load
• Rubber bumper cushioning minimises impact and vibration at ends
• 75mm stroke enabling mid-range travel for positioning tasks
• Double-acting rod delivers powered extension and retraction
• Aluminium alloy body gives reduced mass for easier mounting
• Ball bushing guide maintains accurate lateral stability under load
• Rubber bumper cushioning minimises impact and vibration at ends
Applications
• Suitable for pick-and-place stations in automated assembly lines
• Ideal for linear alignment tasks in electronics manufacture
• Used for clamp and hold operations in mechanical tooling
• Can be used for panel positioning in electrical enclosures
• Suitable for machine automation where guided actuation is required
• Ideal for linear alignment tasks in electronics manufacture
• Used for clamp and hold operations in mechanical tooling
• Can be used for panel positioning in electrical enclosures
• Suitable for machine automation where guided actuation is required
What mounting options are available for installation flexibility?
The unit supports bottom, TOP and side mounting arrangements to accommodate different machine layouts and allow integration in constrained spaces.
What pressure and speed should be used for reliable operation?
The cylinder is rated to a maximum operating pressure of 1 MPa and a maximum piston speed of 500 mm/s
operate within these limits for consistent performance.
Which temperature range is acceptable for normal service?
Nominal operation is specified between -10°C and 60°C, permitting use across common factory environments without additional thermal control.
How heavy is the actuator and how does that affect system design?
The actuator weighs 1.973 kg, which should be considered when calculating moving mass and support requirements for dynamic applications.
Related links
- SMC Pneumatic Guided Cylinder - MGPL32TF-75AZ 32mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-150AZ 32mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-50AZ 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-75Z 40mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL50TF-75Z 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL40TF-75AZ 40mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL50TF-75AZ 50mm Bore 75 mm Double Acting Acting
