SMC Pneumatic Guided Cylinder - MGPL50TF-75Z 50mm Bore, MGPL Series, 75 mm Double Acting Acting
- RS Stock No.:
- 368-885
- Mfr. Part No.:
- MGPL50TF-75Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP52,331.83
(exc. VAT)
PHP58,611.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP52,331.83 |
*price indicative
- RS Stock No.:
- 368-885
- Mfr. Part No.:
- MGPL50TF-75Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | MGPL | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Double Acting | |
| Guide Type | Linear | |
| Piston Rod Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 3.97kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 75mm | |
| Model Number | MGPL50TF-75Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series MGPL | ||
Action Type Double Acting | ||
Mount Type Top Mount, Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Double Acting | ||
Guide Type Linear | ||
Piston Rod Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 3.97kg | ||
Standards/Approvals RoHS | ||
Stroke Length 75mm | ||
Model Number MGPL50TF-75Z | ||
SMC MGPL Series Compact Guide Cylinder, 50mm Bore size, 75mm Stroke Length - MGPL50TF-75Z
This Compact guide cylinder provides linear guidance and actuation for automated systems where space and alignment control are critical. Designed for double-acting operation, it combines guided motion with impact cushioning to manage lateral loads and maintain repeatable positioning in assembly, handling and pick-and-place equipment.
Features and Benefits:
• 50mm bore with ball bushing guide for improved lateral stability
• 75mm stroke delivering controlled travel for short-cycle tasks
• Rubber bumper cushions at both ends to reduce end-impact shocks
• Aluminium alloy body offering reduced mass for moving assemblies
• Rated to 1 MPa for compatibility with medium-pressure pneumatic systems
• Operates between −10 °C and 60 °C enabling diverse shop-floor conditions
• 75mm stroke delivering controlled travel for short-cycle tasks
• Rubber bumper cushions at both ends to reduce end-impact shocks
• Aluminium alloy body offering reduced mass for moving assemblies
• Rated to 1 MPa for compatibility with medium-pressure pneumatic systems
• Operates between −10 °C and 60 °C enabling diverse shop-floor conditions
Applications
• Suitable for automated pick-and-place stations requiring guided travel
• Ideal for linear positioning in electronics assembly lines
• Used for component transfer in mechanical handling systems
• Can be used with pneumatic fixtures in electrical panel production
• Ideal for linear positioning in electronics assembly lines
• Used for component transfer in mechanical handling systems
• Can be used with pneumatic fixtures in electrical panel production
What mounting options are available for integration?
It supports top, side and bottom mounting to accommodate different fixture geometries and allow flexible installation orientations.
How does the rod design affect linkage integration?
The double-rod configuration with standard G thread simplifies attachment at both ends and permits through-rod linkage for synchronised motions.
What speed capabilities should I consider for cycle planning?
The actuator tolerates piston velocities up to 500 mm/s, which helps determine achievable cycle times and required valve sising.
How much does the unit weigh when calculating payloads?
The component mass is 3.968 kg, a Value to include when assessing support structures and dynamic loads.
Are there material or regulatory aspects relevant to sourcing?
The guide uses an aluminium alloy body and conforms to RoHS requirements for restricted substances.
Related links
- SMC Guided Air Cylinders - MGPL50TF-75AZ 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-75Z 40mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-75Z 32mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL50TF-100Z 50mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL50TF-50AZ 50mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-75AZ 32mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL40TF-75AZ 40mm Bore 75 mm Double Acting Acting
