SMC Pneumatic Guided Cylinder - MGPL40TF-50AZ 40mm Bore, MGPL Series, 50 mm Double Acting Acting
- RS Stock No.:
- 368-879
- Mfr. Part No.:
- MGPL40TF-50AZ
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP52,070.16
(exc. VAT)
PHP58,318.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,070.16 |
*price indicative
- RS Stock No.:
- 368-879
- Mfr. Part No.:
- MGPL40TF-50AZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | MGPL | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Rod Type | Double Acting | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | G | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.52kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 50mm | |
| Model Number | MGPL40TF-50AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series MGPL | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Rod Type Double Acting | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard G | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Weight 2.52kg | ||
Standards/Approvals RoHS | ||
Stroke Length 50mm | ||
Model Number MGPL40TF-50AZ | ||
SMC MGPL Series Compact Guide Cylinder, 50mm Stroke Length, 40mm Bore size - MGPL40TF-50AZ
This Compact guide cylinder provides guided linear motion with dual-action operation for automation and industrial systems. Designed for controlled reciprocal movement, it integrates guiding elements and cushioning to maintain alignment and smooth strokes in medium-pressure pneumatic installations.
Features and Benefits:
• 40mm bore delivers stable lateral guidance and force transmission
• 50mm stroke enables short-travel positioning tasks
• Air cushioning at both ends reduces impact and noise
• Aluminium alloy body offers reduced mass for dynamic cycles
• Ball bushing guide maintains accurate linear alignment
• 1 MPa maximum pressure supports robust pneumatic actuation
• 50mm stroke enables short-travel positioning tasks
• Air cushioning at both ends reduces impact and noise
• Aluminium alloy body offers reduced mass for dynamic cycles
• Ball bushing guide maintains accurate linear alignment
• 1 MPa maximum pressure supports robust pneumatic actuation
Applications
• Suitable for pick-and-place modules in assembly lines
• Ideal for tool positioning at machine-tending stations
• Used for precision sliding in test and inspection rigs
• Can be used for clamp actuation where Compact guidance is required
• Used with gantry subsystems needing constrained lateral movement
• Ideal for tool positioning at machine-tending stations
• Used for precision sliding in test and inspection rigs
• Can be used for clamp actuation where Compact guidance is required
• Used with gantry subsystems needing constrained lateral movement
What temperature range can it operate within?
It functions between -10°C and 60°C, suitable for typical factory environments that do not exceed these limits.
How fast can the piston travel during normal operation?
Maximum piston speed is 500 mm/s, allowing Rapid reciprocation for short-cycle automation.
Which mounting orientations are supported?
The unit accepts bottom, side or TOP mounting to accommodate different machine layouts.
What type of piston-rod Interface is provided?
The rod uses a G-thread standard on a double-ended rod configuration to connect actuators or fixtures.
What standards does it meet regarding hazardous substances?
The construction complies with RoHS requirements limiting restricted materials.
Related links
- SMC Pneumatic Guided Cylinder - MGPL40TF-50Z 40mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-75Z 40mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-125Z 40mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-100Z 40mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-50AZ 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL16-50AZ 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL50TF-50AZ 50mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore 25 mm Double Acting Acting
