SMC Pneumatic Guided Cylinder - MGPL40TF-100Z 40mm Bore, MGPL Series, 100 mm Double Acting Acting
- RS Stock No.:
- 368-877
- Mfr. Part No.:
- MGPL40TF-100Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP50,265.82
(exc. VAT)
PHP56,297.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,265.82 |
*price indicative
- RS Stock No.:
- 368-877
- Mfr. Part No.:
- MGPL40TF-100Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | MGPL | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Rod Type | Double Acting | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.7kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 100mm | |
| Model Number | MGPL40TF-100Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series MGPL | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Rod Type Double Acting | ||
Maximum Operating Temperature 60°C | ||
Weight 2.7kg | ||
Standards/Approvals RoHS | ||
Stroke Length 100mm | ||
Model Number MGPL40TF-100Z | ||
SMC MGPL Series Compact Guide Cylinder, 40mm Bore size, 100mm Stroke Length - MGPL40TF-100Z
This Compact guide cylinder provides guided linear motion for automation and mechanical assemblies, offering a guided double-acting piston within a lightweight aluminium housing. It is designed for constrained installations where side or TOP access is required and operates across typical industrial temperature ranges while meeting RoHS requirements.
Features and Benefits:
• 1 MPa maximum operating pressure for robust actuation performance
• 500 mm/s maximum piston speed for responsive cycle rates
• Rubber bumpers on both ends for reduced impact and quieter operation
• Ball bushing guide for improved lateral load handling
• Double-acting rod arrangement for controlled push and pull motion
• Operable between −10 °C and 60 °C for varied environmental conditions
• 500 mm/s maximum piston speed for responsive cycle rates
• Rubber bumpers on both ends for reduced impact and quieter operation
• Ball bushing guide for improved lateral load handling
• Double-acting rod arrangement for controlled push and pull motion
• Operable between −10 °C and 60 °C for varied environmental conditions
Applications
• Suitable for pick-and-place modules in automation lines
• Ideal for positioning PCBs in electronics assembly equipment
• Used with test fixtures requiring guided linear accuracy
• Can be used for clamp actuators in mechanical jigs
• Suitable for short-stroke transfer systems in electrical component production
• Ideal for positioning PCBs in electronics assembly equipment
• Used with test fixtures requiring guided linear accuracy
• Can be used for clamp actuators in mechanical jigs
• Suitable for short-stroke transfer systems in electrical component production
What thread specification does the rod use for attachments?
The piston rod uses a G-thread standard to accept compatible fittings and end‑effectors.
How much stroke is available for installation planning?
The unit provides a 100mm stroke, enabling moderate travel for guided operations.
What mounting options exist for integrating the unit?
You can mount it from the bottom, side or TOP to suit tight or low-profile arrangements.
What is the typical mass to consider for support structures?
The component weighs 2.7 kg, which should be factored into support and dynamic load calculations.
Related links
- SMC Pneumatic Guided Cylinder - MGPL40TF-75Z 40mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-50AZ 40mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-125Z 40mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-50Z 40mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL50TF-100Z 50mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL12-100Z 12mm Bore 100 mm Double Acting Acting
