SMC Pneumatic Guided Cylinder - MGPL40TF-50Z 40mm Bore, MGPL Series, 50 mm Double Acting Acting
- RS Stock No.:
- 368-880
- Mfr. Part No.:
- MGPL40TF-50Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP41,736.05
(exc. VAT)
PHP46,744.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,736.05 |
*price indicative
- RS Stock No.:
- 368-880
- Mfr. Part No.:
- MGPL40TF-50Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | MGPL | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | G | |
| Rod Type | Double Acting | |
| Guide Type | Linear | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.84kg | |
| Stroke Length | 50mm | |
| Model Number | MGPL40TF-50Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series MGPL | ||
Action Type Double Acting | ||
Mount Type Top Mount, Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard G | ||
Rod Type Double Acting | ||
Guide Type Linear | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 1.84kg | ||
Stroke Length 50mm | ||
Model Number MGPL40TF-50Z | ||
SMC MGPL Series Compact Guide Cylinder, 40mm Bore size, 50mm Stroke Length - MGPL40TF-50Z
This Compact guide cylinder provides guided linear actuation for automated systems, combining guided rod stability with cushioned travel for controlled motion in industrial settings. It is designed for integration where precise lateral guidance and a Compact footprint are required, operating across typical factory temperature ranges and suitable for installation in multiple orientations.
Features and Benefits:
• 40mm bore delivers robust force for small to mid-load tasks
• 50mm stroke enables short-travel positioning operations
• Double-acting rod offers push and pull control for bidirectional work
• Ball bushing guide improves lateral accuracy and reduces wear
• Rubber bumpers on both ends reduce impact shock during strokes
• Maximum piston speed 500mm/s supports Rapid cycle rates
• 50mm stroke enables short-travel positioning operations
• Double-acting rod offers push and pull control for bidirectional work
• Ball bushing guide improves lateral accuracy and reduces wear
• Rubber bumpers on both ends reduce impact shock during strokes
• Maximum piston speed 500mm/s supports Rapid cycle rates
Applications
• Suitable for pick-and-place stations requiring guided motion
• Ideal for clamp actuation in assembly jigs and fixtures
• Used for panel positioning in electronics manufacturing
• Can be used for transfer devices in conveyor systems
• Suitable for tooling alignment in mechanical assembly
• Ideal for clamp actuation in assembly jigs and fixtures
• Used for panel positioning in electronics manufacturing
• Can be used for transfer devices in conveyor systems
• Suitable for tooling alignment in mechanical assembly
What materials are used for the cylinder body to aid weight-sensitive designs?
The body is manufactured from aluminium alloy, providing a balance of strength and reduced mass for easier handling and mounting.
How does the unit perform under environmental temperature variations?
It operates effectively within a range from -10°C up to 60°C, maintaining sealing and guide performance throughout this span.
Which mounting orientations are possible for installation flexibility?
It supports top, bottom and side mounting arrangements to accommodate varied machine layouts.
What is the rated maximum working pressure for system design?
The cylinder is rated to operate at up to 1 MPa, suitable for typical pneumatic control systems.
Are there any restrictions on piston movement speed?
The device is designed for piston velocities up to 500mm/s
applications should remain at or below this limit to preserve service life.
Related links
- SMC Pneumatic Guided Cylinder - MGPL40TF-50AZ 40mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-75Z 40mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-125Z 40mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-100Z 40mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-50AZ 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL16-50AZ 16mm Bore 50 mm Double Acting Acting
