SMC Pneumatic Guided Cylinder - MXS25-40AS 25mm Bore, MXS Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP55,766.06

(exc. VAT)

PHP62,457.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP55,766.06

*price indicative

RS Stock No.:
369-335
Mfr. Part No.:
MXS25-40AS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Maximum Piston Speed

500mm/s

Guide Type

Linear

Minimum Operating Temperature

-10°C

Rod Type

Dual Piston Rod

Maximum Operating Temperature

60°C

Weight

1.99kg

Width

62mm

Standards/Approvals

RoHS

Length

108mm

Stroke Length

40mm

Model Number

MXS25-40AS

COO (Country of Origin):
JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table and dual-rod mechanism for enhanced stability. Its compact and durable design makes it suitable for industrial applications requiring accuracy in confined spaces.

Cross roller bearings delivering rigidity and accuracy

Space efficient design optimized for tight setups

Robust construction built to endure demanding industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy