SMC Pneumatic Guided Cylinder - MXS25-100 25mm Bore, MXS Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

PHP74,813.52

(exc. VAT)

PHP83,791.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP74,813.52

*price indicative

RS Stock No.:
369-329
Mfr. Part No.:
MXS25-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Guide Type

Linear

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Rod Type

Dual Piston Rod

Maximum Operating Temperature

60°C

Width

62mm

Weight

3.27kg

Standards/Approvals

RoHS

Length

213mm

Stroke Length

100mm

Model Number

MXS25-100

COO (Country of Origin):
JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table and dual-rod mechanism for enhanced stability. Its robust construction and compact design make it ideal for industrial applications requiring accuracy and efficiency.

Dual rod mechanism ensuring consistent and stable operation

Cross roller bearings delivering rigidity and accuracy

Space efficient design optimized for tight setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy