SMC Pneumatic Guided Cylinder - MXS25-150 25mm Bore, MXS Series, 150 mm Double Acting Acting
- RS Stock No.:
- 369-331
- Mfr. Part No.:
- MXS25-150
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP93,619.59
(exc. VAT)
PHP104,853.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,619.59 |
*price indicative
- RS Stock No.:
- 369-331
- Mfr. Part No.:
- MXS25-150
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 62mm | |
| Weight | 4.71kg | |
| Length | 311mm | |
| Stroke Length | 150mm | |
| Model Number | MXS25-150 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 62mm | ||
Weight 4.71kg | ||
Length 311mm | ||
Stroke Length 150mm | ||
Model Number MXS25-150 | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder specially designed to deliver precision motion control in industrial setups. Its integrated slide table and dual-rod mechanism make it a reliable choice for tasks requiring accuracy and efficiency, even in space-constrained environments.
Cross roller bearings for high rigidity and precise movement
Dual rod mechanism providing stable and consistent operation
Compact design suitable for confined spaces
Sturdy construction capable of withstanding demanding industrial conditions
Related links
- SMC Pneumatic Guided Cylinder - Air Slide Table Series MXS 25mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-50 25mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-30AS 25mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-75AS 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-30 25mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-40AS 25mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-50B 25mm Bore 50 mm Double Acting Acting
