SMC Pneumatic Guided Cylinder - MXS25-75AS 25mm Bore, MXS Series, 75 mm Double Acting Acting
- RS Stock No.:
- 369-339
- Mfr. Part No.:
- MXS25-75AS
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP68,931.93
(exc. VAT)
PHP77,203.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,931.93 |
*price indicative
- RS Stock No.:
- 369-339
- Mfr. Part No.:
- MXS25-75AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Dual Piston Rod | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.95kg | |
| Standards/Approvals | RoHS | |
| Width | 62mm | |
| Length | 172mm | |
| Stroke Length | 75mm | |
| Model Number | MXS25-75AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Dual Piston Rod | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Weight 2.95kg | ||
Standards/Approvals RoHS | ||
Width 62mm | ||
Length 172mm | ||
Stroke Length 75mm | ||
Model Number MXS25-75AS | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder crafted for precise motion control, featuring an integrated slide table paired with a dual-rod mechanism for enhanced operational stability. Its compact and rugged design ensures reliable performance, even in confined industrial environments requiring high accuracy.
Cross roller bearings enhancing precision and rigidity
Compact configuration ideal for space limited setups
Durable construction tailored to withstand demanding conditions
Related links
- SMC Pneumatic Guided Cylinder - 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - EMXS25-75 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-75AS 8mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-150 25mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-50 25mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-100 25mm Bore 100 mm Double Acting Acting
