Festo Pneumatic Guided Cylinder - 8162429 16mm Bore, DFM Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

PHP29,628.03

(exc. VAT)

PHP33,183.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,628.03

*price indicative

RS Stock No.:
350-956
Mfr. Part No.:
DFM-16-20-B-PPV-A-GF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Piston Rod Thread Standard

Metric

Guide Type

Plain Bearing

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

M5

Maximum Operating Temperature

80°C

Standards/Approvals

VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), RoHS, Class 7 According to ISO 14644-1

Stroke Length

20mm

Model Number

8162429

COO (Country of Origin):
DE
The Festo Guided Drive presents an innovative solution for motion control with its robust design and efficient performance. Tailored for precision and reliability, this unit features a yoke operating mode that optimally supports a variety of applications. Its exceptional stroke length of 20 mm and a piston diameter of 16 mm empower it to deliver effective force and responsiveness. Designed with adjustable pneumatic cushioning at both ends, it promises smooth operation while accommodating diverse mounting positions. The incorporation of proximity switch position detection further enhances functionality, making it suitable for demanding environments.

Pneumatic cushioning ensures gentle impact at both ends

Plain bearing guide system minimises friction and wear

Versatile mounting options accommodate various installation needs

Dual acting mode supports both advance and return strokes efficiently

Materials used comply with RoHS regulations for environmental safety

Robust housing made from wrought aluminium alloy enhances durability

Class 7 cleanroom compatibility promotes use in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy