Festo Pneumatic Guided Cylinder - 8118940 50mm Bore, DFM Series, 200 mm Double Acting Acting
- RS Stock No.:
- 342-314
- Mfr. Part No.:
- DFM-50-200-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP85,311.57
(exc. VAT)
PHP95,548.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,311.57 |
*price indicative
- RS Stock No.:
- 342-314
- Mfr. Part No.:
- DFM-50-200-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/4 in G | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 7.53kg | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | |
| Stroke Length | 200mm | |
| Model Number | 8118940 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/4 in G | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 7.53kg | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | ||
Stroke Length 200mm | ||
Model Number 8118940 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is engineered for precision and reliability in motion control applications. This Guided drive system features a robust design that ensures consistent performance across a range of industrial environments. With its double acting mode and adjustable mounting options, this drive unit contributes to optimised workflows in automation settings. The incorporation of high quality materials, such as wrought aluminium and high alloy stainless steel, allows it to withstand demanding operational conditions while maintaining compliance with RoHS standards. Its compact and lightweight structure further enhances its applicability in various machinery, ensuring effective handling and control.
Double acting operation for versatile performance
Elastic cushioning rings provide reduced impact and noise
Recirculating ball bearing guide enhances durability and smoothness
Versatile mounting position to suit different installation needs
Proximity switch for precise position detection
Flexible compatibility with lubricated and unlubricated operation
Exceptional corrosion resistance to withstand harsh environments
Designed for safety with a maximum torque load tailored to stroke length
Related links
- Festo Pneumatic Guided Cylinder - 8118933 50mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170952 50mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170877 50mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118935 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118937 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118936 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118934 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118938 50mm Bore 125 mm Double Acting Acting
