Festo Pneumatic Guided Cylinder - 8118953 63mm Bore, DFM Series, 200 mm Double Acting Acting
- RS Stock No.:
- 341-915
- Mfr. Part No.:
- DFM-63-200-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP67,231.32
(exc. VAT)
PHP75,299.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,231.32 |
*price indicative
- RS Stock No.:
- 341-915
- Mfr. Part No.:
- DFM-63-200-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Weight | 10.14kg | |
| Stroke Length | 200mm | |
| Model Number | 8118953 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Weight 10.14kg | ||
Stroke Length 200mm | ||
Model Number 8118953 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic drive unit designed for precise motion control in various applications. Engineered with a robust plain-bearing guide and an impressive stroke of 200 mm, this actuator excels in both performance and versatility. Its lightweight construction, with a moving mass of just 4375 g, ensures efficient operation while minimising energy consumption. Built to endure the rigours of industrial environments, the unit features elasticity-enhanced cushioning and is suitable for a variety of mounting positions. This product meets the stringent demands of modern automation, offering reliability and efficiency across multiple sectors.
Double-acting design ensures optimal performance in both advance and return strokes
Corrosion resistance class CRC 0 guarantees longevity in harsh conditions
Proximity switch integration allows for accurate position detection
RoHS-compliance underlines commitment to environmentally friendly materials
Optional mounting position enhances flexibility in installation
Related links
- Festo Pneumatic Guided Cylinder - 8118960 63mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170884 63mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170959 63mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118952 63mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118950 63mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118947 63mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118949 63mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118948 63mm Bore 50 mm Double Acting Acting
