Festo Pneumatic Guided Cylinder - 578880 32mm Bore, DFM Series, 160 mm Double Acting Acting
- RS Stock No.:
- 341-914
- Mfr. Part No.:
- DFM-32-160-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP60,792.64
(exc. VAT)
PHP68,087.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,792.64 |
*price indicative
- RS Stock No.:
- 341-914
- Mfr. Part No.:
- DFM-32-160-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | |
| Stroke Length | 160mm | |
| Model Number | 578880 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | ||
Stroke Length 160mm | ||
Model Number 578880 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive exemplifies precision engineering with a robust design, ideal for applications requiring reliable and efficient motion control. With a stroke length of 160 mm and a piston diameter of 32 mm, this drive delivers enhanced performance in a variety of conditions. Its double-acting mode ensures consistent operation, while pneumatic cushioning at both ends guarantees smooth transitions and reduces impact. The drive's compatibility with lubricated operations further accentuates its versatility, making it suitable for diverse environments including cleanrooms. Additionally, the ambient temperature range of -20 °C to 80 °C allows it to operate effectively in varying conditions, highlighting its adaptability and resilience in demanding applications.
Optimised for double-acting operation to maximise efficiency
Employs pneumatic cushioning for reduced wear and smoother operation
Optional mounting position provides flexibility in installation
Incorporates a plain-bearing guide for stable, accurate positioning
Designed for both lubricated and non-lubricated operation
Constructed from RoHS-compliant materials for environmental safety
Features proximity switch compatibility for precise position detection
Achieves high theoretical force ratings to meet demanding operating conditions
Rated for moderate corrosion resistance to withstand challenging environments
Related links
- Festo Pneumatic Guided Cylinder - 609356 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118889 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170862 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118899 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170937 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595430 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161436 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578877 32mm Bore 80 mm Double Acting Acting
