RS PRO Pneumatic Guided Cylinder - 32mm Bore, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP27,231.95

(exc. VAT)

PHP30,499.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,231.95

*price indicative

RS Stock No.:
180-350
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

RS PRO

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Cushioning Type

Rubber

Maximum Piston Speed

500mm/s

Piston Rod Thread Size

1/8 in G

Guide Type

Slide Bearing

Rod Type

Double

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Weight

1.84kg

Standards/Approvals

RoHS

Height

44mm

Width

110mm

Stroke Length

40mm

Length

100mm

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, 40 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and high resistance to side loads. This heavy-duty triple rod cylinder features a slide bearing, ensuring smooth operation and durability. Ideal for industrial environments, it offers easy installation with multiple mounting options.

Features and Benefits


Heavy-duty triple rod: Provides strong resistance to side loads, enhancing durability and performance.

Slide bearing: Ensures smooth and precise movement, reducing wear and maintenance needs.

Compact size: Saves space in installations, making it suitable for constrained environments.

Flexible mounting: Allows for versatile installation options, increasing adaptability in various setups.

High precision: Delivers accurate and reliable performance, essential for critical applications.

Magnetic: Facilitates easy position sensing, improving control and automation.

Rubber cushioned: Minimizes impact and noise, enhancing operational comfort and longevity.

Applications


Automotive manufacturing

Packaging machinery

Material handling systems

Robotics

Additional Information


Conforms to standard pneumatic connection G 1/8

Operates efficiently within a temperature range of -20 °C to 80 °C

Maximum operating pressure of 10 bar ensures robust performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy