RS PRO Pneumatic Guided Cylinder - 32mm Bore, 75 mm Double Acting Acting
- RS Stock No.:
- 180-302
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP25,215.76
(exc. VAT)
PHP28,241.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,215.76 |
*price indicative
- RS Stock No.:
- 180-302
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | RS PRO | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber | |
| Piston Rod Thread Size | 1/8 in G | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -20°C | |
| Rod Type | Double | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1.35kg | |
| Standards/Approvals | RoHS | |
| Height | 44mm | |
| Width | 110mm | |
| Length | 135mm | |
| Stroke Length | 75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series RS PRO | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Cushioning Type Rubber | ||
Piston Rod Thread Size 1/8 in G | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -20°C | ||
Rod Type Double | ||
Maximum Operating Temperature 70°C | ||
Weight 1.35kg | ||
Standards/Approvals RoHS | ||
Height 44mm | ||
Width 110mm | ||
Length 135mm | ||
Stroke Length 75mm | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 75 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and robust performance. With a 75 mm stroke and a compact design, this cylinder is ideal for environments where space is limited. Its heavy-duty triple rod construction ensures strong resistance to side loads, making it suitable for demanding industrial applications.
Features and Benefits
Heavy-duty triple rod: Provides strong resistance to side loads, enhancing durability and performance.
Slide bearing: Ensures smooth and precise movement, improving operational accuracy.
Compact design: Saves space in installations, making it ideal for confined environments.
Multiple mounting points: Offers flexible installation options, increasing versatility.
Rubber cushioning: Reduces impact and noise, prolonging the lifespan of the cylinder.
Magnetic: Allows for easy position sensing, enhancing control and automation capabilities.
Applications
Automotive manufacturing
Packaging machinery
Material handling systems
Robotics
Additional Information
Conforms to standard pneumatic connection G 1/8
Operates efficiently within a temperature range of -20 °C to 80 °C
Maximum operating pressure of 10 bar for reliable performance in high-pressure environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SMC Pneumatic Guided Cylinder - 32mm Bore 75 mm Double Acting Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822064102 32mm Bore Double Acting Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822064002 32mm Bore Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore, 100 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore, 200 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore, 40 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore, 125 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore, 150 mm Double Acting Acting
