RS PRO Pneumatic Guided Cylinder - 32mm Bore, 100 mm Double Acting Acting

Subtotal (1 unit)*

PHP32,090.72

(exc. VAT)

PHP35,941.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,090.72

*price indicative

RS Stock No.:
180-300
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

RS PRO

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Cushioning Type

Rubber

Body Material

Aluminium

Minimum Operating Temperature

-20°C

Maximum Piston Speed

500mm/s

Guide Type

Slide Bearing

Piston Rod Thread Size

1/8 in G

Rod Type

Double

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

110mm

Height

44mm

Weight

3.11kg

Length

160mm

Stroke Length

100mm

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, 100 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is designed for precision and durability in industrial applications. This guided cylinder features a heavy-duty triple rod with a slide bearing, ensuring strong resistance to side loads. Its compact design allows for easy installation in various settings, making it an ideal choice for environments where space is limited.

Features and Benefits


Heavy-duty triple rod: Provides strong resistance to side loads, enhancing durability and performance

Slide bearing: Ensures smooth and precise movement, improving operational efficiency

Compact design: Facilitates easy installation in confined spaces, saving valuable workspace

Multiple mounting points: Offers flexibility in installation, accommodating various application needs

High precision: Delivers accurate and reliable performance, essential for critical tasks

Magnetic: Allows for position sensing, enhancing control and automation

Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder

Applications


Manufacturing automation

Material handling systems

Assembly lines

Packaging machinery

Additional Information


Conforms to industry standards for pneumatic components

Compatible with G 1/8 pneumatic connections

Operates efficiently within a temperature range of -20 °C to 80 °C

Supports a maximum operating pressure of 10 bar

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy