RS PRO Pneumatic Guided Cylinder - 32mm Bore, 200 mm Double Acting Acting
- RS Stock No.:
- 180-348
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP40,189.98
(exc. VAT)
PHP45,012.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,189.98 |
*price indicative
- RS Stock No.:
- 180-348
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | RS PRO | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber | |
| Rod Type | Double | |
| Minimum Operating Temperature | -20°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Size | 1/8 in G | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 70°C | |
| Width | 110mm | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Weight | 4.72kg | |
| Length | 260mm | |
| Stroke Length | 200mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series RS PRO | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Cushioning Type Rubber | ||
Rod Type Double | ||
Minimum Operating Temperature -20°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Size 1/8 in G | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 70°C | ||
Width 110mm | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
Weight 4.72kg | ||
Length 260mm | ||
Stroke Length 200mm | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 200 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for heavy-duty applications, featuring a robust triple rod with a slide bearing. This guided cylinder is ideal for environments requiring strong resistance to side loads and offers easy installation with multiple mounting points.
Features and Benefits
Heavy-duty triple rod: Provides strong resistance to side loads, ensuring durability and reliability in demanding applications
Slide bearing: Allows for smooth and precise movement, enhancing operational efficiency
Compact size: Facilitates installation in space-constrained environments without compromising performance
Flexible mounting: Offers multiple mounting points for versatile installation options
High precision: Ensures accurate and consistent performance in critical applications
Magnetic: Enables position sensing for enhanced control and automation
Rubber cushioned: Provides shock absorption, reducing wear and extending the lifespan of the cylinder
Applications
Automotive manufacturing
Packaging machinery
Material handling systems
Automation and robotics
Additional Information
Pneumatic Connection: G 1/8
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
This pneumatic guided cylinder is engineered to meet the demands of various industrial applications, ensuring reliable and efficient performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 32mm Bore 200 mm Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 200 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore, 100 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore, 40 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore, 75 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore, 160 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore, 125 mm Double Acting Acting
