SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZ2-16C2, Parallel Gripping Type
- RS Stock No.:
- 869-029
- Mfr. Part No.:
- MHZ2-16C2
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,097.58
(exc. VAT)
PHP34,829.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,097.58 |
*price indicative
- RS Stock No.:
- 869-029
- Mfr. Part No.:
- MHZ2-16C2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 16mm | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Single Acting | |
| Stroke Length | 6mm | |
| Series | MHZ2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M5 x 0.8 | |
| Weight | 115g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 38N | |
| Maximum Operating Temperature | 60°C | |
| Width | 38mm | |
| Height | 85mm | |
| Length | 67.3mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 16mm | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Single Acting | ||
Stroke Length 6mm | ||
Series MHZ2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M5 x 0.8 | ||
Weight 115g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 38N | ||
Maximum Operating Temperature 60°C | ||
Width 38mm | ||
Height 85mm | ||
Length 67.3mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC Standard type parallel Air gripper designed for efficient handling operations with high precision and durability. It facilitates reliable gripping in various industrial applications, enhancing operational efficiency.
Standard parallel type gripper suitable for diverse tasks
Supports both double acting and single acting configurations
Auto switch capability adds versatility in operation
High rigidity and accuracy due to the linear guide
Related links
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
