SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZ2-16S2, Parallel Gripping Type
- RS Stock No.:
- 869-030
- Mfr. Part No.:
- MHZ2-16S2
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,097.58
(exc. VAT)
PHP34,829.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,097.58 |
*price indicative
- RS Stock No.:
- 869-030
- Mfr. Part No.:
- MHZ2-16S2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Diameter | 16mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 6mm | |
| Action Type | Single Acting | |
| Series | MHZ2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M5 x 0.8 | |
| Weight | 115g | |
| Gripping Force - External | 33N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 38mm | |
| Length | 67.3mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Diameter 16mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 6mm | ||
Action Type Single Acting | ||
Series MHZ2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M5 x 0.8 | ||
Weight 115g | ||
Gripping Force - External 33N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 38mm | ||
Length 67.3mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC Standard type parallel Air gripper designed for efficient handling operations with high precision and durability. It facilitates reliable gripping in various industrial applications, enhancing operational efficiency.
Double acting and single acting options are available
High rigidity and accuracy are achieved through linear guides
Capable of operating under higher pressure at larger holding points
Bore sizes range from 10mm to 40mm for flexibility
Related links
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
