SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZ2-25CN, Parallel Gripping Type
- RS Stock No.:
- 866-829
- Mfr. Part No.:
- MHZ2-25CN
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,288.35
(exc. VAT)
PHP47,362.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,288.35 |
*price indicative
- RS Stock No.:
- 866-829
- Mfr. Part No.:
- MHZ2-25CN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Bore Diameter | 25mm | |
| Gripping Type | Parallel | |
| Action Type | Single Acting | |
| Stroke Length | 14mm | |
| Series | MHZ2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M5 x 0.8 | |
| Weight | 430g | |
| Gripping Force - External | 83N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Width | 63mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Bore Diameter 25mm | ||
Gripping Type Parallel | ||
Action Type Single Acting | ||
Stroke Length 14mm | ||
Series MHZ2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M5 x 0.8 | ||
Weight 430g | ||
Gripping Force - External 83N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Width 63mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC Standard type parallel Air gripper designed for efficient handling operations with high precision and durability. It facilitates reliable gripping in various industrial applications, enhancing operational efficiency.
Parallel design ensures efficient gripping and handling
Quality construction promotes durability in demanding environments
Lightweight design aids in easy integration into various systems
Versatile applications across multiple industrial sectors
Related links
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
