SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZ2-25SN, Parallel Gripping Type
- RS Stock No.:
- 866-831
- Mfr. Part No.:
- MHZ2-25SN
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,304.95
(exc. VAT)
PHP47,381.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,304.95 |
*price indicative
- RS Stock No.:
- 866-831
- Mfr. Part No.:
- MHZ2-25SN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Diameter | 25mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 14mm | |
| Action Type | Single Acting | |
| Series | MHZ2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M5 x 0.8 | |
| Weight | 435g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 45N | |
| Maximum Operating Temperature | 60°C | |
| Width | 63mm | |
| Length | 102mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Diameter 25mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 14mm | ||
Action Type Single Acting | ||
Series MHZ2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M5 x 0.8 | ||
Weight 435g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 45N | ||
Maximum Operating Temperature 60°C | ||
Width 63mm | ||
Length 102mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC Standard type parallel Air gripper designed for efficient handling operations with high precision and durability. It facilitates reliable gripping in various industrial applications, enhancing operational efficiency.
Standard parallel type Air gripper offering improved rigidity and accuracy
Can operate under higher pressure with a larger holding point and overhang
Features both double acting and single acting options
Auto switch capability enhances functionality in various setups
Related links
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
