SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZ2-6C2, Parallel Gripping Type
- RS Stock No.:
- 866-832
- Mfr. Part No.:
- MHZ2-6C2
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,108.74
(exc. VAT)
PHP32,601.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,108.74 |
*price indicative
- RS Stock No.:
- 866-832
- Mfr. Part No.:
- MHZ2-6C2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Bore Diameter | 6mm | |
| Gripping Type | Parallel | |
| Stroke Length | 14mm | |
| Action Type | Single Acting | |
| Series | MHZ2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M3 x 0.5 | |
| Weight | 27g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 3.7N | |
| Maximum Operating Temperature | 60°C | |
| Width | 20mm | |
| Length | 53mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Bore Diameter 6mm | ||
Gripping Type Parallel | ||
Stroke Length 14mm | ||
Action Type Single Acting | ||
Series MHZ2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M3 x 0.5 | ||
Weight 27g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 3.7N | ||
Maximum Operating Temperature 60°C | ||
Width 20mm | ||
Length 53mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC Standard type parallel Air gripper designed for efficient handling operations with high precision and durability. It facilitates reliable gripping in various industrial applications, enhancing operational efficiency.
Standard parallel design for versatile applications
Bore sizes ranging from 10mm to 40mm to cater to different needs
Double and single acting configurations available for flexible operation
Auto switch capability for enhanced functionality
Related links
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
