SMC 4 Finger Double Acting Action Pneumatic Gripper, MHS4-63D, Parallel Gripping Type

Subtotal (1 unit)*

PHP92,678.38

(exc. VAT)

PHP103,799.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP92,678.38

*price indicative

RS Stock No.:
393-255
Mfr. Part No.:
MHS4-63D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Gripper

Bore Diameter

63mm

Number of Fingers

4

Gripping Type

Parallel

Action Type

Double Acting

Series

MHS4

Maximum Operating Pressure

7 bar

Weight

1.09kg

Minimum Operating Temperature

-10°C

Gripping Force - External

251N

Gripping Force - Internal

268N

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, IEC 60204-1, ISO 10218-1, RoHS, ISO 4413

Width

86mm

Height

66mm

Length

86mm

Maximum Operating Frequency

120cpm

COO (Country of Origin):
JP
The SMC Air Gripper designed for precise handling of square and round workpieces. Its compact wedge cam design ensures high holding force, making it ideal for space-constrained pick-and-place applications.

Suitable for both square and round workpieces

Durable construction for reliable performance

Ideal for end-of-arm tooling in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy