SMC 4 Finger Double Acting Action Pneumatic Gripper, MHS4-40D, Parallel Gripping Type
- RS Stock No.:
- 393-253
- Mfr. Part No.:
- MHS4-40D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP76,367.34
(exc. VAT)
PHP85,531.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,367.34 |
*price indicative
- RS Stock No.:
- 393-253
- Mfr. Part No.:
- MHS4-40D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 4 | |
| Bore Diameter | 40mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Series | MHS4 | |
| Maximum Operating Pressure | 6 bar | |
| Weight | 390g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 97N | |
| Gripping Force - External | 88N | |
| Maximum Operating Temperature | 60°C | |
| Width | 62mm | |
| Height | 47mm | |
| Length | 62mm | |
| Standards/Approvals | RoHS, ISO 4413, IEC 60204-1, ISO 10218-1, ISO 4414 | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 4 | ||
Bore Diameter 40mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Series MHS4 | ||
Maximum Operating Pressure 6 bar | ||
Weight 390g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 97N | ||
Gripping Force - External 88N | ||
Maximum Operating Temperature 60°C | ||
Width 62mm | ||
Height 47mm | ||
Length 62mm | ||
Standards/Approvals RoHS, ISO 4413, IEC 60204-1, ISO 10218-1, ISO 4414 | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Air Gripper designed for precise handling of square and round workpieces. Its compact wedge cam design ensures high holding force, making it ideal for space-constrained pick-and-place applications.
Suitable for both square and round workpieces
Durable construction for reliable performance
Ideal for end-of-arm tooling in limited spaces
Related links
- SMC 4 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 4 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 4 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 4 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 4 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 4 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 4 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
