SMC 4 Finger Double Acting Action Pneumatic Gripper, MHS4-25D, Parallel Gripping Type

Subtotal (1 unit)*

PHP74,491.91

(exc. VAT)

PHP83,430.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP74,491.91

*price indicative

RS Stock No.:
393-250
Mfr. Part No.:
MHS4-25D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Diameter

25mm

Number of Fingers

4

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Series

MHS4

Maximum Operating Pressure

7 bar

Weight

154g

Gripping Force - External

31N

Minimum Operating Temperature

-10°C

Gripping Force - Internal

35N

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, IEC 60204-1, ISO 4413, RoHS, ISO 10218-1

Width

42mm

Height

40mm

Length

42mm

Maximum Operating Frequency

120cpm

COO (Country of Origin):
JP
The SMC Air Gripper designed for precise handling of square and round workpieces. Its compact wedge cam design ensures high holding force, making it ideal for space-constrained pick-and-place applications.

Suitable for both square and round workpieces

Durable construction for reliable performance

Ideal for end-of-arm tooling in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy