SMC 3 Finger Double Acting Action Pneumatic Gripper, MHSL3-63D, Parallel Gripping Type

Subtotal (1 unit)*

PHP79,310.67

(exc. VAT)

PHP88,827.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP79,310.67

*price indicative

RS Stock No.:
393-192
Mfr. Part No.:
MHSL3-63D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Diameter

63mm

Product Type

Pneumatic Gripper

Number of Fingers

3

Gripping Type

Parallel

Stroke Length

32mm

Action Type

Double Acting

Series

MHSL3

Maximum Operating Pressure

6 bar

Weight

1.55kg

Gripping Force - External

335N

Minimum Operating Temperature

-10°C

Gripping Force - Internal

359N

Maximum Operating Temperature

60°C

Length

12mm

Standards/Approvals

IEC 60204-1, ISO 4413, ISO 10218-1, RoHS, ISO 4414

Width

120mm

Height

89mm

Maximum Operating Frequency

120cpm

COO (Country of Origin):
JP
The SMC Air Gripper designed for precise handling of cylindrical workpieces. It features a compact and lightweight design, making it ideal for operations requiring external force, such as press-fitting tasks.

Long stroke for handling larger workpieces

Compact and lightweight construction for ease of use

Durable materials for extended performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy