SMC 3 Finger Double Acting Action Pneumatic Gripper, MHSL3-100D, Parallel Gripping Type
- RS Stock No.:
- 393-260
- Mfr. Part No.:
- MHSL3-100D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP143,442.19
(exc. VAT)
PHP160,655.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP143,442.19 |
*price indicative
- RS Stock No.:
- 393-260
- Mfr. Part No.:
- MHSL3-100D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 3 | |
| Bore Diameter | 100mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 48mm | |
| Series | MHSL3 | |
| Maximum Operating Pressure | 6 bar | |
| Weight | 5.5kg | |
| Gripping Force - External | 750N | |
| Gripping Force - Internal | 780N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 135mm | |
| Length | 85mm | |
| Standards/Approvals | IEC 60204-1, ISO 4413, ISO 10218-1, ISO 4414, RoHS | |
| Width | 85mm | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 3 | ||
Bore Diameter 100mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 48mm | ||
Series MHSL3 | ||
Maximum Operating Pressure 6 bar | ||
Weight 5.5kg | ||
Gripping Force - External 750N | ||
Gripping Force - Internal 780N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 135mm | ||
Length 85mm | ||
Standards/Approvals IEC 60204-1, ISO 4413, ISO 10218-1, ISO 4414, RoHS | ||
Width 85mm | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Air Gripper designed for precise handling of cylindrical workpieces. It features a compact and lightweight design, making it ideal for operations requiring external force, such as press-fitting tasks.
Long stroke for handling larger workpieces
Compact and lightweight construction for ease of use
Durable materials for extended performance
Related links
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
