SMC 3 Finger Double Acting Action Pneumatic Gripper, MHSL3-16D, Parallel Gripping Type

Subtotal (1 unit)*

PHP47,589.23

(exc. VAT)

PHP53,299.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,589.23

*price indicative

RS Stock No.:
393-261
Mfr. Part No.:
MHSL3-16D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Gripper

Number of Fingers

3

Bore Diameter

16mm

Gripping Type

Parallel

Stroke Length

10mm

Action Type

Double Acting

Series

MHSL3

Maximum Operating Pressure

6 bar

Weight

80g

Gripping Force - External

14N

Minimum Operating Temperature

-10°C

Gripping Force - Internal

16N

Maximum Operating Temperature

60°C

Height

43.5mm

Length

40mm

Standards/Approvals

ISO 4414, ISO 10218-1, IEC 60204-1, ISO 4413, RoHS

Width

40mm

Maximum Operating Frequency

120cpm

COO (Country of Origin):
JP
The SMC Air Gripper designed for precise handling of cylindrical workpieces. It features a compact and lightweight design, making it ideal for operations requiring external force, such as press-fitting tasks.

Long stroke for handling larger workpieces

Compact and lightweight construction for ease of use

Durable materials for extended performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy