Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-NO-S-1, Parallel Gripping Type
- RS Stock No.:
- 351-105
- Mfr. Part No.:
- DHPC-20-A-NO-S-1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP27,524.50
(exc. VAT)
PHP30,827.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,524.50 |
*price indicative
- RS Stock No.:
- 351-105
- Mfr. Part No.:
- DHPC-20-A-NO-S-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 5mm | |
| Action Type | Double Acting | |
| Series | DHPC-20-A-NO-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 224g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 139.4N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116824 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 5mm | ||
Action Type Double Acting | ||
Series DHPC-20-A-NO-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 224g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 139.4N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116824 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is engineered for precision and reliability in handling tasks where accurate positioning is crucial. This device features a single-acting mode and pneumatic drive system, allowing easy integration into various automation systems. With the ability to operate effectively within a temperature range of -10 °C to 60 °C, it excels under demanding conditions while maintaining superior gripping capabilities. The gripper's design incorporates high-alloy stainless steel jaws, ensuring durability, while its compact size and lightweight structure make it suitable for space-constrained environments. The noteworthy performance metrics, including a maximum gripping force of 139.4 N, underscore its role in enhancing operational efficiency in automation.
Size and stroke per gripper jaw optimised for versatile applications
Robust pneumatic drive system guarantees dependable operation
Low angular backlash ensures precise positioning
High repetition accuracy supports intricate handling tasks
Corrosion resistance class CRC 0 promotes durability
Lightweight design enhances ease of installation in various setups
Adaptable mounting options allow for flexible integration into machinery
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
