Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-B-1, Parallel Gripping Type
- RS Stock No.:
- 344-983
- Mfr. Part No.:
- DHPC-20-A-B-1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP27,524.50
(exc. VAT)
PHP30,827.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,524.50 |
*price indicative
- RS Stock No.:
- 344-983
- Mfr. Part No.:
- DHPC-20-A-B-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 5mm | |
| Series | DHPC-20-A-B-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 224g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 159.5N | |
| Gripping Force - External | 192.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116821 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 5mm | ||
Series DHPC-20-A-B-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 224g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 159.5N | ||
Gripping Force - External 192.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116821 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is designed to offer reliable and efficient handling in various applications. This robust pneumatic gripper features a dual-action mode, suitable for optimal gripping performance, complemented by impressive speed and accuracy. Engineered for precision, it ensures minimal backlash and high repeat accuracy, allowing it to excel in dynamic environments. With a versatile design, the gripper accommodates different mounting positions, making it adaptable for various operational setups. Its compatibility with standard proximity switches adds to the ease of integration, while the corrosion-resistant materials ensure long-term durability in demanding conditions.
Pneumatic drive system for enhanced gripping capabilities
Maximum replacement accuracy leads to superior operational reliability
Rotationally symmetrical design optimises installation flexibility
Ball guide ensures smooth motion and longevity
Low operating pressure requirement makes it energy efficient
Robust construction from high alloy stainless steel for durability
Lubricated operation flexibility supports varied maintenance needs
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
