Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-NO-S-2, Parallel Gripping Type

Subtotal (1 unit)*

PHP27,524.50

(exc. VAT)

PHP30,827.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,524.50

*price indicative

RS Stock No.:
350-810
Mfr. Part No.:
DHPC-20-A-NO-S-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

5mm

Action Type

Double Acting

Series

DHPC-20-A-NO-S-2

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

224g

Minimum Operating Temperature

-10°C

Gripping Force - Internal

139.4N

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS

Maximum Operating Frequency

3Hz

Model Number

8116825

COO (Country of Origin):
CN
The Festo parallel gripper is a sophisticated component designed for precise handling in automated systems. Engineered for efficiency, it operates on a pneumatic system that provides swift and reliable movements, making it ideal for various industrial applications. With a compact size, this gripper features a lightweight design that doesn't compromise on power or functionality. Its robust construction ensures a high level of durability, with anti-corrosive materials suitable for diverse operating environments. This gripper excels in facilitating accurate positioning and gripping with minimal backlash, reinforcing its role in enhancing operational precision in modern manufacturing setups.

Size 20 design for versatile installations

Single-acting mode enhances operational simplicity

Ball guide system ensures smooth motion and stability

High level of accuracy with a repetition precision of ±0.02 mm

Durable anodized aluminum housing ensures long-lasting performance

Operating in a temperature range from -10 °C to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy