Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-S-2, Parallel Gripping Type

Subtotal (1 unit)*

PHP27,524.50

(exc. VAT)

PHP30,827.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,524.50

*price indicative

RS Stock No.:
350-811
Mfr. Part No.:
DHPC-20-A-S-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

5mm

Action Type

Double Acting

Series

DHPC-20-A-S-2

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

224g

Gripping Force - Internal

159.5N

Gripping Force - External

192.6N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L

Maximum Operating Frequency

3Hz

Model Number

8116819

COO (Country of Origin):
CN
The Festo parallel gripper combines precision and efficiency, ideal for a variety of automation applications. Designed with a double-acting pneumatic drive system, it ensures reliable operation with excellent performance metrics. Engineered for meticulous handling, the gripper features a robust structure suitable for various mounting positions, making it a versatile choice for diverse manufacturing environments. With its impressive gripping force capabilities and fast actuation times, this device is perfect for tasks that demand rapid and precise operations. Its materials are meticulously selected to ensure durability in rigorous applications, while also adhering to the highest safety and compliance standards.

Ensures high repeatability and systematic precision

Equipped with a ball guide for smooth operation

Offers optional mounting positions for flexibility

Has a corrosion resistance class of CRC 0 indicating no corrosion stress

Can operate in diverse ambient temperatures enhancing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy