Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-16-A-S, Parallel Gripping Type

Subtotal (1 unit)*

PHP26,217.14

(exc. VAT)

PHP29,363.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,217.14

*price indicative

RS Stock No.:
344-936
Mfr. Part No.:
DHPC-L-16-A-S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Stroke Length

6mm

Action Type

Double Acting

Series

DHPC-L-16-A-S

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

121g

Minimum Operating Temperature

-10°C

Gripping Force - Internal

107.8N

Gripping Force - External

125.4N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L

Maximum Operating Frequency

3Hz

Model Number

8116803

COO (Country of Origin):
CN
The Festo Parallel gripper epitomises precision and robust performance, engineered to meet the demanding requirements of automation and handling applications. With dual gripper jaws that offer a remarkable stroke of 6 mm, it delivers exceptional accuracy and repeatability, ensuring efficient handling of various components. Built with a pneumatic drive system, the gripper operates in a double-acting mode, making it versatile for multiple mounting positions. Crafted from high-alloy stainless steel and anodised aluminium, this gripper is not only durable but also ensures compliance with the latest industry standards, including RoHS. Designed to excel in environments up to 60 °C, it promises reliability and efficiency, contributing seamlessly to optimised production processes.

Exceptional max

replacement accuracy ensures precise handling

Dual jaws facilitate secure gripping of various objects

Variable mounting positions enhance installation flexibility

Robust design complies with rigorous RoHS standards

Low mass moment of inertia for enhanced operational efficiency

Pneumatic connection enables swift and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy