Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-16-A-S, Parallel Gripping Type
- RS Stock No.:
- 350-808
- Mfr. Part No.:
- DHPC-16-A-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP23,835.70
(exc. VAT)
PHP26,695.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,835.70 |
*price indicative
- RS Stock No.:
- 350-808
- Mfr. Part No.:
- DHPC-16-A-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Bore Diameter | 16mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 3mm | |
| Action Type | Double Acting | |
| Series | DHPC | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 110g | |
| Gripping Force - External | 125.4N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 107.8N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116785 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Bore Diameter 16mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 3mm | ||
Action Type Double Acting | ||
Series DHPC | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 110g | ||
Gripping Force - External 125.4N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 107.8N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116785 | ||
- COO (Country of Origin):
- CN
Festo DHPC Series Pneumatic Gripper, 16mm Bore Size, 3mm Stroke Length - DHPC-16-A-S, Numeric Part Number: 8116785
This pneumatic gripper is a compact, two-finger device designed to provide controlled parallel gripping in automated systems. It operates with pneumatic actuation and is intended for short-stroke pick-and-place tasks where precise, repeatable grip action is required within factory and laboratory environments.
Features and Benefits:
• Double-acting mechanism delivers bidirectional actuation for repeatable handling • 16mm bore offers robust actuation force suitable for small components • 3mm stroke enables accurate, fine positional control for delicate parts • 125.4N external gripping force supports secure handling of heavier loads • 107.8N internal gripping force secures internal features or bore grips • Maximum 3Hz operating frequency allows moderate cycle throughput in lines
Applications
• Suitable for electronic component pick-and-place in assembly cells • Ideal for handling small mechanical parts in automated feeds • Used for internal gripping of bores and tubular components • Can be used in end-of-arm tooling on light industrial robots • Suitable for electrical panel component insertion and removal
What pressure range is required to drive the unit effectively?
The gripper is specified to operate up to 8 bar
control systems should supply regulated compressed Air within that limit to achieve rated forces.
How does temperature affect operation and where can it be used?
It is designed to function between -10°C and 60°C so it can be deployed in typical industrial indoor environments without special thermal conditioning.
What connection type is needed for Air supply and integration?
The supply and control ports use M3 fittings, suitable for Compact pneumatic tubing and small-valve interfaces.
How heavy is the device and what does that mean for mounting?
With a mass of 110 g it is lightweight, reducing load impact on end-of-arm tooling and minimising inertia during motion.
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
