Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-16-A-NO-S, Parallel Gripping Type
- RS Stock No.:
- 351-160
- Mfr. Part No.:
- DHPC-L-16-A-NO-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP26,217.14
(exc. VAT)
PHP29,363.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,217.14 |
*price indicative
- RS Stock No.:
- 351-160
- Mfr. Part No.:
- DHPC-L-16-A-NO-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 6mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-16-A-NO-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 126g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 86.8N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116809 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 6mm | ||
Action Type Double Acting | ||
Series DHPC-L-16-A-NO-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 126g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 86.8N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116809 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper represents the pinnacle of precision and versatility in automation. Crafted with a dual-jaw design, it ensures exceptional grip performance with remarkable accuracy in a compact size. Engineered for pneumatic operation, this gripper excels in various industrial applications, expertly handling items with reliability and finesse. With an innovative design that facilitates quick installation and mounting options, the gripper seamlessly integrates into existing setups while delivering consistent output across diverse operating conditions. The gripper's robust construction, highlighted by high-quality materials, assures longevity even in demanding environments, making it the ideal choice for professionals looking for quality and efficiency in their operations.
Compact two jaw system enhances gripping capabilities
Pneumatic drive provides consistent performance
Minimised opening and closing times enable rapid automation
Rotationally symmetrical design ensures uniform gripping force
Ball guide mechanism offers smooth and precise operation
Lubricated operation feature extends service life
Multiple mounting options simplify integration into applications
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
