Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-32-A-S-2, Parallel Gripping Type

Subtotal (1 unit)*

PHP50,899.73

(exc. VAT)

PHP57,007.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP50,899.73

*price indicative

RS Stock No.:
344-863
Mfr. Part No.:
DHPC-32-A-S-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

11mm

Series

DHPC-32-A-S-2

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

773g

Gripping Force - External

493.7N

Gripping Force - Internal

442.6N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L

Maximum Operating Frequency

1Hz

Model Number

8116883

COO (Country of Origin):
CN
The Festo Parallel gripper is designed for precision and efficiency in automation processes. Engineered to deliver consistent performance, this device is ideal for environments where accuracy and reliability are paramount. With two gripper jaws and a robust pneumatic drive system, the gripper enables smooth operations across a range of tasks. Its sleek design allows for easy integration into existing setups, ensuring an optimum balance between functionality and space efficiency. This product is not only crafted for durability but also prioritises user-friendly mounting options, making it suitable for a variety of applications, including robotics and assembly lines.

Pneumatic drive system guarantees fast and reliable operation

Mounting position flexibility enhances compatibility across different setups

Ball guide ensures smooth and precise movement of gripper jaws

Corrosion resistance class CRC 0 enhances longevity in harsh environments

Designed in compliance with RoHS standards for safety and sustainability

Easy position detection is made possible with proximity switch integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy