SMC AS Series Speed Controller Speed Controller, AS4201FG-04-10SA, Inlet Male, 1/2 in R R 1/2 in, Outlet Female
- RS Stock No.:
- 393-727
- Mfr. Part No.:
- AS4201FG-04-10SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,089.43
(exc. VAT)
PHP4,580.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 01, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP4,089.43 |
*price indicative
- RS Stock No.:
- 393-727
- Mfr. Part No.:
- AS4201FG-04-10SA
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | 1/2 in R | |
| Product Type | Speed Controller | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 10 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | PBT, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, RoHS, JIS B 8370, ISO 9001, ISO 14001 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS4201FG-04-10SA | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type 1/2 in R | ||
Product Type Speed Controller | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 10 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material PBT, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, RoHS, JIS B 8370, ISO 9001, ISO 14001 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS4201FG-04-10SA | ||
Proof Pressure 1.5MPa | ||
SMC Series AS Speed Controller, 10mm Outlet size, 1/2 inches Inlet size - AS4201FG-04-10SA
Features & Benefits
• Proof pressure 1.5MPa offers resilience against transient overpressure
• Operating temperature range -5°C to 60°C supports varied environments
• Constructed from polybutylene terephthalate and stainless steel resists wear
• One-touch 10mm outlet allows Rapid tube connection and maintenance
• Inlet thread follows R standard for compatibility with 1/2 inches R fittings
**Applications**
• Ideal for flow modulation within robotics pneumatic subsystems
• Used with valve manifolds in factory automation stations
• Can be used for pressure-fed testing rigs requiring accurate venting
What inlet connection format does it accept for supply lines?
How does material selection affect service life in industrial settings?
What pressure extremes can the unit tolerate during unexpected surges?
Which performance standards relate to its design and manufacture?
How straightforward is tubing replacement at the outlet?
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female One-touch
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS-FG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
