SMC AS Series Speed Controller Speed Controller, AS4301F-04-12S, Inlet Male, 1/2 in R R 1/2 in, Outlet Female Tube
- RS Stock No.:
- 393-748
- Mfr. Part No.:
- AS4301F-04-12S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,970.48
(exc. VAT)
PHP2,206.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 04, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,970.48 |
*price indicative
- RS Stock No.:
- 393-748
- Mfr. Part No.:
- AS4301F-04-12S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Speed Controller | |
| Inlet Connection Type | 1/2 in R | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 12 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | PBT, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS B 8370, ISO 14001, ISO 4414, ISO 9001 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | AS4301F-04-12S | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Speed Controller | ||
Inlet Connection Type 1/2 in R | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 12 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material PBT, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS B 8370, ISO 14001, ISO 4414, ISO 9001 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number AS4301F-04-12S | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
SMC Series AS Speed Controller, 12mm Outlet size, 1/2 inches Inlet Connection size - AS4301F-04-12S
Features & Benefits
• 12mm one-touch outlet allows Rapid tube insertion and removal
• Polybutylene terephthalate and brass construction offers chemical and wear resistance
• Operating pressure range 0.1–1MPa supports a wide range of actuator forces
• Maximum operating temperature 60°C maintains performance in warmed environments
• Proof pressure 1.5MPa provides margin against pressure spikes
**Applications**
• Ideal for integration into pick-and-place actuator circuits
• Used with pneumatic valves for motion dampening in assembly stations
• Can be used for flow adjustment in lab automation rigs
What inlet thread type does it accept for piping connections?
Which materials contact the media and what is their advantage?
What pressure scenarios can it safely handle during operation?
How is the outlet connected to tubing in system layouts?
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female One-touch
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
