SMC AS Series Speed Controller Speed Controller, AS4201FG-04-12S, Inlet Male, 1/2 in R R 1/2 in, Outlet Female One-touch
- RS Stock No.:
- 393-729
- Mfr. Part No.:
- AS4201FG-04-12S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,503.95
(exc. VAT)
PHP5,044.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 left, ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP4,503.95 |
*price indicative
- RS Stock No.:
- 393-729
- Mfr. Part No.:
- AS4201FG-04-12S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | One-touch Fitting | |
| Product Type | Speed Controller | |
| Inlet Connection Type | 1/2 in R | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 12 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Female | |
| Material | Stainless Steel, PBT | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, JIS B 8370, ISO 14001, RoHS, ISO 9001 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS4201FG-04-12S | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type One-touch Fitting | ||
Product Type Speed Controller | ||
Inlet Connection Type 1/2 in R | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 12 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Port Gender Male | ||
Outlet Port Gender Female | ||
Material Stainless Steel, PBT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, JIS B 8370, ISO 14001, RoHS, ISO 9001 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS4201FG-04-12S | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
SMC Series AS Speed Controller, 1/2 inches Inlet size, 12mm Outlet size - AS4201FG-04-12S
Features & Benefits
• Proof pressure 1.5MPa enhances transient pressure tolerance
• Minimum operating pressure 0.1MPa ensures function at low supply pressures
• Operating temperature range -5°C to 60°C supports varied plant environments
• 1/2 inches R male inlet simplifies connection to standard R-threaded piping
• 12mm one-touch female outlet enables fast tube installation
**Applications**
• Ideal for flow regulation in compressed-air distribution panels
• Used with pick-and-place actuators to tune end-of-stroke deceleration
• Can be used for machine tool auxiliary pneumatic circuits
• Used for regulating feed speed in packaging equipment
What materials contact the airflow and how do they affect longevity?
How does the connection configuration aid installation?
What standards relate to its operational and management practices?
How does the device behave under pressure excursions?
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS-FG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female One-touch
