SMC AS Series Speed Controller Speed Controller, AS3201FG-03-10SA, Inlet Male, 3/8 in R R 3/8 in, Outlet Female

Subtotal (1 unit)*

PHP2,490.98

(exc. VAT)

PHP2,789.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,490.98

*price indicative

RS Stock No.:
393-543
Mfr. Part No.:
AS3201FG-03-10SA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

3/8 in R

Outlet Connection Type

One-touch Fitting

Product Type

Speed Controller

Sub Type

Speed Controller

Inlet Connection Size

3/8 in

Outlet Connection Size

10 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 MPa

Inlet Port Gender

Male

Material

PBT, Stainless Steel

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, ISO 9001, ISO 14001, RoHS, JIS B 8370

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Model Number

AS3201FG-03-10SA

Proof Pressure

1.5MPa

COO (Country of Origin):
IN

SMC Series AS Speed Controller, 3/8 inches Inlet size, 10mm Outlet size - AS3201FG-03-10SA


This speed controller regulates pneumatic flow to manage actuator speed in industrial automation and mechanical systems. It is intended for use where controlled Air supply and repeatable motion are required, operating within standard pneumatic installations and compatible with male R‑threaded inlet connections.

Features & Benefits


• Inlet male R thread enables secure panel or manifold mounting
• One‑touch 10mm outlet allows Rapid tubing connection
• Operates across 0.1–1.0 MPa for wide pneumatic compatibility
• Proof pressure 1.5 MPa protects against transient overpressure
• Temperature range −5°C to 60°C supports varied environments
• Constructed from polybutylene terephthalate and stainless steel for application durability

**Applications**


• Suitable for speed control of pneumatic cylinders in assembly lines
• Ideal for flow regulation in pick‑and‑place equipment
• Used with air‑preparation units in control panels
• Can be used for conveyor stop/start cushioning adjustments
• Used for motion tuning in test rigs and prototypes

What inlet connection does it require for installation?


It connects to a 3/8 in R male thread and is compatible with standard R‑thread fittings.

How is the outlet tubing secured during service?


The outlet uses a one‑touch fitting with a 10mm bore for quick push‑in tube engagement and release.

What materials contact the airflow and why does that matter?


Internal and external wetted parts use polybutylene terephthalate and stainless steel to resist corrosion and wear from compressed air.

What limits should be observed to avoid damage from pressure spikes?


Normal operating pressure should remain within 0.1–1.0 MPa while transient events must not exceed the 1.5 MPa proof pressure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy