SMC AS Series Speed Controller Speed Controller, AS2201FG-02-08SA, Inlet Female, Threaded R 1/4 in, Outlet Female
- RS Stock No.:
- 393-508
- Mfr. Part No.:
- AS2201FG-02-08SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,035.44
(exc. VAT)
PHP2,279.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,035.44 |
*price indicative
- RS Stock No.:
- 393-508
- Mfr. Part No.:
- AS2201FG-02-08SA
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | One-touch Fitting | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 8 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | PBT, Brass | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 9001, ISO 14001, ISO 4414, JIS B 8370, RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2201FG-02-08SA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type One-touch Fitting | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 8 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material PBT, Brass | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 9001, ISO 14001, ISO 4414, JIS B 8370, RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS2201FG-02-08SA | ||
- COO (Country of Origin):
- IN
SMC Series AS Speed Controller, 1/4 inches Inlet Connection size, 8mm Outlet Connection size - AS2201FG-02-08SA
Features & Benefits
• Proof pressure 1.5MPa offers a safety margin against overpressure
• Temperature range -5 to 60°C supports varied ambient conditions
• Inlet 1/4 inches female threaded connection simplifies piping interfaces
• Outlet 8mm one-touch fitting enables quick tube changes
• Polybutylene terephthalate and brass construction resists wear
**Applications**
• Ideal for fine-tuning pneumatic actuator deceleration
• Used with automated pick-and-place equipment for motion control
• Can be used for adjustable flow in test benches and fixtures
• Used for machine tool auxiliary pneumatic control tasks
What materials are exposed to the compressed Air flow?
How does the connection arrangement aid installation?
What standards underpin its manufacture and quality systems?
What operational limits should be observed for safe use?
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS-FS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
