SMC AS Series Speed Controller Speed Controller, AS2201FG-02-06SA, Inlet Female, Threaded R 1/4 in, Outlet Female
- RS Stock No.:
- 393-506
- Mfr. Part No.:
- AS2201FG-02-06SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,817.52
(exc. VAT)
PHP2,035.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,817.52 |
*price indicative
- RS Stock No.:
- 393-506
- Mfr. Part No.:
- AS2201FG-02-06SA
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Material | PBT, Brass | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14001, RoHS, ISO 4414, ISO 9001, JIS B 8370 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS2201FG-02-06SA | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Material PBT, Brass | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14001, RoHS, ISO 4414, ISO 9001, JIS B 8370 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS2201FG-02-06SA | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- IN
SMC Series AS Speed Controller, 1/4 inches Inlet Connection size, 6mm Outlet Connection size - AS2201FG-02-06SA
Features & Benefits
• Proof pressure 1.5MPa provides margin against pressure spikes
• Temperature rated -5 to 60°C allows use in varied ambient conditions
• 6mm push-fit outlet for Rapid tubing connection and replacement
• 1/4 inches threaded female inlet for secure pipework integration
• Constructed from PBT and brass for compatible pneumatic durability
**Applications**
• Ideal for use in pick-and-place machinery requiring flow modulation
• Used with air-preparation units in assembly and test rigs
• Can be used for motion damping in packaging equipment
• Used for flow adjustment in pneumatic control panels
What pressure conditions permit reliable operation?
How should tubing be connected to the outlet port?
Which materials contact the media and why does that matter?
What standards or management systems apply to the product?
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC Speed Controller Series Speed Controller Speed Controller Threaded R 1/4 in, Outlet Female Push-in R
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R Rc
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
