SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2301FG-01-06S, Inlet Female,
- RS Stock No.:
- 392-768
- Mfr. Part No.:
- AS2301FG-01-06S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,852.41
(exc. VAT)
PHP2,074.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 30 left, ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,852.41 |
*price indicative
- RS Stock No.:
- 392-768
- Mfr. Part No.:
- AS2301FG-01-06S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | 1/8 in R | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Material | Stainless Steel, PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, CE, CSA, ISO 10218-1, ISO 4414, ISO 4413, RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2301FG-01-06S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type 1/8 in R | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Material Stainless Steel, PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, CE, CSA, ISO 10218-1, ISO 4414, ISO 4413, RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS2301FG-01-06S | ||
- COO (Country of Origin):
- JP
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 1/8 inches Inlet Connection size, 6mm Outlet Connection size - AS2301FG-01-06S
Features & Benefits
• Operates between -5°C and 60°C for varied ambient conditions
• Proof pressure 1.5 MPa ensures resilience under transient loads
• One-touch 6mm outlet simplifies tube connection and maintenance
• IEC 60204-1 and ISO 4414 alignment supports system safety standards
**Applications**
• Ideal for pneumatic valve manifolds in electrical panels
• Used with pick-and-place equipment to moderate exhaust flow
• Can be used for machine-tool pneumatic cushioning and damping
What materials contact the exhaust flow and where are they used?
What thread type is required on the supply port?
How does the fitting affect system pressure response?
Which approvals relate to electrical and machinery safety relevance?
What maintenance consideration should be observed for the push-in outlet?
Related links
- SMC ASD Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASR Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
